+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-90445

Monitor stand; 8kg; black; MDF,metal,plastic; 670x470x45mm

Manufacturer: DIGITUS

Manufacturer part number:
DA-90445
TME Symbol:
DA-90445

Specification

Manufacturer
DIGITUS
Type of PC accessories
monitor stand
Force
8kg
Colour
black
Material
MDF, metal, plastic
Dimensions
670x470x45mm
Application
monitor x1
Version
with adjustable height
Gross weight8.32 kg
Certificates
EAN code4016032481874
See other products in this category: Stands and Holders DIGITUS,
*
DA-90445
0 in TME stock
Net price for quantities from 1 pcs - 91.61 USDGross price for quantities from 1 pcs - 91.61 USD
Net price for quantities from 3 pcs - 80.23 USDGross price for quantities from 3 pcs - 80.23 USD
No. of pieces (Multiplicity: 1)