+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-90446

Holder; for wall mounting; 70kg; 45÷70"; black; Dim: 670x524x95mm

Manufacturer: DIGITUS

Manufacturer part number:
DA-90446
TME Symbol:
DA-90446

Specification

Manufacturer
DIGITUS
Type of PC accessories
holder
Mounting
for wall mounting
Force
70kg
Size
45...70"
Colour
black
Standard VESA
200x200mm, 300x200mm, 300x300mm, 400x200mm, 400x300mm, 400x400mm, 600x400mm
Dimensions
670x524x95mm
Application
monitor x1
Version
adjustable, tiltable, twistable
Gross weight11.83 kg
Certificates
EAN code4016032481935
See other products in this category: Stands and Holders DIGITUS,
*
DA-90446
0 in TME stock
Net price for quantities from 1 pcs - 128.49 USDGross price for quantities from 1 pcs - 128.49 USD
Net price for quantities from 3 pcs - 112.43 USDGross price for quantities from 3 pcs - 112.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.