+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-90458

Monitor stand; 10kg; black; wood,plastic; 400x280x145mm

Manufacturer: DIGITUS

Manufacturer part number:
DA-90458
TME Symbol:
DA-90458

Specification

Manufacturer
DIGITUS
Type of PC accessories
monitor stand
Force
10kg
Colour
black
Material
plastic, wood
Dimensions
400x280x145mm
Application
monitor x1
Version
with adjustable height
Gross weight1.8658 kg
Certificates
EAN code4016032454564
See other products in this category: Stands and Holders DIGITUS,
*
DA-90458
1 in TME stock
Net price for quantities from 1 pcs - 20.42 USDGross price for quantities from 1 pcs - 20.42 USD
Net price for quantities from 3 pcs - 17.87 USDGross price for quantities from 3 pcs - 17.87 USD
No. of pieces (Multiplicity: 1)