+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-90473

Holder; table edge; 20kg; 49"; black; Arm len: 667mm; monitor x1


Manufacturer: DIGITUS

Manufacturer part number:
DA-90473
TME Symbol:
DA-90473

Specification

Manufacturer
DIGITUS
Type of PC accessories
holder
Mounting
table edge
Force
20kg
Size
49"
Colour
black
Arm length
667mm
Standard VESA
75x75mm, 100x100mm
Dimensions
134x625x663mm
Application
monitor x1
Version
adjustable, tiltable, twistable, with adjustable height
Gross weight5.5297 kg
Certificates
EAN code4016032505914
See other products in this category: Stands and Holders DIGITUS,
*
DA-90473
3 in TME stock
Net price for quantities from 1 pcs - 68.49 USDGross price for quantities from 1 pcs - 68.49 USD
Net price for quantities from 3 pcs - 59.93 USDGross price for quantities from 3 pcs - 59.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.