+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-T263-201E-TR

Heatsink: extruded; TO252,TO263; black; L: 12.7mm; W: 25.9mm; 4K/W


Manufacturer: OHMITE

Manufacturer part number:
DA-T263-201E-TR
TME Symbol:
DA-T263-201E-TR

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Application
TO252, TO263
Colour
black
Length
12.7mm
Width
25.9mm
Height
12.1mm
Thermal resistance
4K/W
Material
aluminium
Material finishing
anodized
Manufacturer series
D
Gross weight5.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
DA-T263-201E-TR
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 5 pcs - 3.17 USDGross price for quantities from 5 pcs - 3.17 USD
Net price for quantities from 10 pcs - 3.07 USDGross price for quantities from 10 pcs - 3.07 USD
Net price for quantities from 50 pcs - 2.89 USDGross price for quantities from 50 pcs - 2.89 USD
Net price for quantities from 100 pcs - 2.70 USDGross price for quantities from 100 pcs - 2.70 USD
Packaging method by the manufacturer:Reel = 200 pcs