+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-T263-301E-TR

Heatsink: extruded; grilled; TO263; black; L: 12.7mm; W: 35.2mm; D

Manufacturer: OHMITE

Manufacturer part number:
DA-T263-301E-TR
TME Symbol:
DA-T263-301E-TR

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO263
Colour
black
Length
12.7mm
Width
35.2mm
Height
11.6mm
Material
aluminium
Material finishing
anodized
Manufacturer series
D
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
DA-T263-301E-TR
0 in TME stock
Net price for quantities from 200 pcs - 2.32 USDGross price for quantities from 200 pcs - 2.32 USD
No. of pieces (Multiplicity: 200)