+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA08-11SURKWA

Display: LED; 7-segment; 20.32mm; 0.8"; No.char: 2; red; 31÷75mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
DA08-11SURKWA
TME Symbol:
DA08-11SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
20.32mm
Digit height
0.8"
Number of characters
2
Colour
red
Luminosity
31...75mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
22mm
Dimensions
25.85x35.8mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight8.59 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
DA08-11SURKWA
255 in TME stock
Net price for quantities from 1 pcs - 5.08 USDGross price for quantities from 1 pcs - 5.08 USD
Net price for quantities from 5 pcs - 4.44 USDGross price for quantities from 5 pcs - 4.44 USD
Net price for quantities from 10 pcs - 4.13 USDGross price for quantities from 10 pcs - 4.13 USD
Net price for quantities from 14 pcs - 3.98 USDGross price for quantities from 14 pcs - 3.98 USD
Net price for quantities from 28 pcs - 3.73 USDGross price for quantities from 28 pcs - 3.73 USD
Net price for quantities from 70 pcs - 3.47 USDGross price for quantities from 70 pcs - 3.47 USD
Net price for quantities from 112 pcs - 3.35 USDGross price for quantities from 112 pcs - 3.35 USD
Net price for quantities from 210 pcs - 3.18 USDGross price for quantities from 210 pcs - 3.18 USD
Net price for quantities from 280 pcs - 3.11 USDGross price for quantities from 280 pcs - 3.11 USD
Net price for quantities from 504 pcs - 3.00 USDGross price for quantities from 504 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 14 pcs