+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA15S064HTLF

Connector: D-Sub; PIN: 15; socket; female; for cable; straight; 5A


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
DA15S064HTLF
TME Symbol:
DA15S064HTLF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
15
Connector
socket
Kind of connector
female
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
soldering
Connector variant
shielded
Current rating
5A
Colour
natural
Contact plating
gold-plated
Enclosure material
steel
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets AMPHENOL COMMUNICATIONS SOLUTIONS,
*
DA15S064HTLF
0 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.91 USDGross price for quantities from 25 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 225 pcs - 0.81 USDGross price for quantities from 225 pcs - 0.81 USD
Net price for quantities from 450 pcs - 0.78 USDGross price for quantities from 450 pcs - 0.78 USD
Net price for quantities from 1125 pcs - 0.75 USDGross price for quantities from 1125 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.