+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA3V3SA00LF

Connector: Special D-Sub; PIN: 3; socket; female; angled 90°


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
DA3V3SA00LF
TME Symbol:
DA3V3SA00LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
Special D-Sub
Number of pins
3
Connector
socket
Kind of connector
female
Mechanical mounting
for panel mounting
Spatial orientation
angled 90°
Electrical mounting
soldering
Locking system
screws
Operating temperature
-55...125°C
Gross weight5.68 g
Certificates
See other products in this category: D-Sub plugs and sockets AMPHENOL COMMUNICATIONS SOLUTIONS,
*
DA3V3SA00LF
0 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.26 USDGross price for quantities from 50 pcs - 1.26 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
Net price for quantities from 300 pcs - 1.15 USDGross price for quantities from 300 pcs - 1.15 USD
Net price for quantities from 500 pcs - 1.11 USDGross price for quantities from 500 pcs - 1.11 USD
Net price for quantities from 1000 pcs - 1.06 USDGross price for quantities from 1000 pcs - 1.06 USD
Net price for quantities from 1500 pcs - 1.04 USDGross price for quantities from 1500 pcs - 1.04 USD
Net price for quantities from 2000 pcs - 1.01 USDGross price for quantities from 2000 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsCardboard = 100 pcs