+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA7W2SA00LF

Connector: D-Sub; PIN: 7; socket; female; straight; soldering; 7.5A

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
DA7W2SA00LF
TME Symbol:
DA7W2SA00LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
7
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
soldering
Current rating
7.5A
Mechanical mounting
for cable
Contact plating
gold-plated, nickel plated
Enclosure material
metal
Gross weight6.77 g
Certificates
See other products in this category: Complete D-Sub plugs AMPHENOL COMMUNICATIONS SOLUTIONS,
*
DA7W2SA00LF
590 in TME stock
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 6.72 USD
Net price for quantities from 10 pcs - 6.13 USDGross price for quantities from 10 pcs - 6.13 USD
Net price for quantities from 25 pcs - 5.62 USDGross price for quantities from 25 pcs - 5.62 USD
Net price for quantities from 50 pcs - 5.27 USDGross price for quantities from 50 pcs - 5.27 USD
Net price for quantities from 100 pcs - 5.03 USDGross price for quantities from 100 pcs - 5.03 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 25 pcsCardboard = 100 pcs