+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC08CSZ

IC: D/A converter; 8bit; Ch: 1; 4.5÷18/9÷36V; SO16; -40÷85°C

Manufacturer: Analog Devices

Manufacturer part number:
DAC08CSZ
TME Symbol:
DAC08CSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
8bit
Number of channels
1
Operating voltage
4.5...18/9...36V
Case
SO16
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Gross weight0.1 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
DAC08CSZ
0 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 3 pcs - 3.37 USDGross price for quantities from 3 pcs - 3.37 USD
Net price for quantities from 10 pcs - 2.97 USDGross price for quantities from 10 pcs - 2.97 USD
Net price for quantities from 48 pcs - 2.68 USDGross price for quantities from 48 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)
Hardly available product