+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC11001APFBR

IC: D/A converter; 20bit; 400ksps; Ch: 1; TQFP48; -40÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC11001APFBR
TME Symbol:
DAC11001APFBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
20bit
Sampling speed
400ksps
Number of channels
1
Case
TQFP48
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Max DNL
±1LSB
Max INL
±4LSB
Supply voltage
  • 2.7...5.5V DC
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC11001APFBR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order