+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC2900Y/250

IC: D/A converter; 10bit; 125Msps; Ch: 2; 3÷5.5V; TQFP48; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC2900Y/250
TME Symbol:
DAC2900Y/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
10bit
Sampling speed
125Msps
Number of channels
2
Operating voltage
3...5.5V
Case
TQFP48
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Integrated circuit features
low power
Gross weight0.18 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC2900Y/250
0 in TME stock
Net price for quantities from 250 pcs - 23.00 USDGross price for quantities from 250 pcs - 23.00 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.