+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC3164IRGCR

IC: D/A converter; 12bit; 500Msps; Ch: 2; 1.71÷1.89V; VQFN64


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC3164IRGCR
TME Symbol:
DAC3164IRGCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
500Msps
Number of channels
2
Operating voltage
1.71...1.89V
Case
VQFN64
Mounting
SMD
Operating temperature
-40...85°C
Integrated circuit features
low power
Interface
  • LVDS
  • parallel
Gross weight0.25 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC3164IRGCR
0 in TME stock
Net price for quantities from 2000 pcs - 26.91 USDGross price for quantities from 2000 pcs - 26.91 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.