+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC38J84IAAV

IC: D/A converter; 16bit; 2.5Gsps; Ch: 4; FCCSP144; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC38J84IAAV
TME Symbol:
DAC38J84IAAV

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
2.5Gsps
Number of channels
4
Case
FCCSP144
Mounting
SMD
Operating temperature
-40...85°C
Max DNL
±4LSB
Max INL
±6LSB
Supply voltage
  • 1.8V DC
  • 3.3V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC38J84IAAV
0 in TME stock
No. of pieces (Multiplicity: 168)
Minimum order quantity: 168.
Multiplicity: 168.
Product for special order