+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC43401DSGRQ1

IC: D/A converter; 8bit; 22ksps; Ch: 1; 1.71÷5.5V; WSON8; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC43401DSGRQ1
TME Symbol:
DAC43401DSGRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
22ksps
Number of channels
1
Operating voltage
1.71...5.5V
Case
WSON8
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Gross weight0.043 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC43401DSGRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 1.00 USDGross price for quantities from 3000 pcs - 1.00 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.