+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC53701DSGRQ1

IC: D/A converter; 10bit; 25ksps; Ch: 1; 1.71÷5.5V; WSON8; -40÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC53701DSGRQ1
TME Symbol:
DAC53701DSGRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
10bit
Sampling speed
25ksps
Number of channels
1
Operating voltage
1.71...5.5V
Case
WSON8
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Gross weight0.029 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC53701DSGRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 1.15 USDGross price for quantities from 3000 pcs - 1.15 USD
No. of pieces (Multiplicity: 3 000)