+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC5571IDBVT

IC: D/A converter; 8bit; 188ksps; Ch: 1; SOT23-6; 2.7÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC5571IDBVT
TME Symbol:
DAC5571IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
188ksps
Number of channels
1
Case
SOT23-6
Mounting
SMD
Interface
I2C
Relative accuracy
0.5LSB
Operating voltage
2.7...5.5V DC
Gross weight0.028 g
Certificates

WATCH VIDEO

See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC5571IDBVT
246 in TME stock
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 25 pcs - 2.77 USDGross price for quantities from 25 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)