+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC5573IPW

IC: D/A converter; 8bit; 188ksps; Ch: 4; TSSOP16; -40÷105°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC5573IPW
TME Symbol:
DAC5573IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
188ksps
Number of channels
4
Case
TSSOP16
Mounting
SMD
Interface
I2C
Operating temperature
-40...105°C
Max DNL
±0.25LSB
Relative accuracy
0.25LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.063 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC5573IPW
180 in TME stock
Net price for quantities from 1 pcs - 7.46 USDGross price for quantities from 1 pcs - 7.46 USD
Net price for quantities from 5 pcs - 6.75 USDGross price for quantities from 5 pcs - 6.75 USD
Net price for quantities from 90 pcs - 5.83 USDGross price for quantities from 90 pcs - 5.83 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 90 pcs