+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC5578SPW

IC: D/A converter; 8bit; 83ksps; Ch: 8; TSSOP16; -40÷125°C; ±0.01LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC5578SPW
TME Symbol:
DAC5578SPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
83ksps
Number of channels
8
Case
TSSOP16
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Max DNL
±0.01LSB
Relative accuracy
0.01LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.064 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC5578SPW
106 in TME stock
Net price for quantities from 1 pcs - 8.77 USDGross price for quantities from 1 pcs - 8.77 USD
Net price for quantities from 5 pcs - 7.91 USDGross price for quantities from 5 pcs - 7.91 USD
Net price for quantities from 10 pcs - 6.83 USDGross price for quantities from 10 pcs - 6.83 USD
Net price for quantities from 25 pcs - 6.15 USDGross price for quantities from 25 pcs - 6.15 USD
Net price for quantities from 90 pcs - 5.84 USDGross price for quantities from 90 pcs - 5.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 90 pcs