+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC5675AIPHP

IC: D/A converter; 14bit; 400Msps; Ch: 1; 3.15÷3.6V; HTQFP48

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC5675AIPHP
TME Symbol:
DAC5675AIPHP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
14bit
Sampling speed
400Msps
Number of channels
1
Operating voltage
3.15...3.6V
Case
HTQFP48
Mounting
SMD
Operating temperature
-40...85°C
Interface
  • LVDS
  • parallel
Gross weight0.13 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC5675AIPHP
0 in TME stock
Net price for quantities from 250 pcs - 88.50 USDGross price for quantities from 250 pcs - 88.50 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.