+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC5681IRGCT

IC: D/A converter; 16bit; 1Gsps; Ch: 1; 3÷3.6V; VQFN64; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC5681IRGCT
TME Symbol:
DAC5681IRGCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
1Gsps
Number of channels
1
Operating voltage
3...3.6V
Case
VQFN64
Mounting
SMD
Operating temperature
-40...85°C
Integrated circuit features
high speed
Interface
  • LVDS
  • parallel
Gross weight0.14 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC5681IRGCT
0 in TME stock
Net price for quantities from 250 pcs - 57.20 USDGross price for quantities from 250 pcs - 57.20 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.