+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC5687IPZP

IC: D/A converter; 16bit; 500Msps; Ch: 2; HTQFP100; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC5687IPZP
TME Symbol:
DAC5687IPZP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
500Msps
Number of channels
2
Case
HTQFP100
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Max DNL
±4LSB
Max INL
±4LSB
Supply voltage
  • 3...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC5687IPZP
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Product for special order