+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC6574IDGS

IC: D/A converter; 10bit; 188ksps; Ch: 4; VSSOP10; -40÷105°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC6574IDGS
TME Symbol:
DAC6574IDGS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
10bit
Sampling speed
188ksps
Number of channels
4
Case
VSSOP10
Mounting
SMD
Interface
I2C
Operating temperature
-40...105°C
Max DNL
±0.5LSB
Relative accuracy
2LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.024 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC6574IDGS
238 in TME stock
Net price for quantities from 1 pcs - 7.05 USDGross price for quantities from 1 pcs - 7.05 USD
Net price for quantities from 5 pcs - 6.32 USDGross price for quantities from 5 pcs - 6.32 USD
Net price for quantities from 10 pcs - 5.87 USDGross price for quantities from 10 pcs - 5.87 USD
Net price for quantities from 25 pcs - 5.30 USDGross price for quantities from 25 pcs - 5.30 USD
Net price for quantities from 50 pcs - 5.02 USDGross price for quantities from 50 pcs - 5.02 USD
Net price for quantities from 80 pcs - 4.89 USDGross price for quantities from 80 pcs - 4.89 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 80 pcs