+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC70501ZDQFT

IC: D/A converter; 14bit; Ch: 1; 2.7÷5.5V; WSON8; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC70501ZDQFT
TME Symbol:
DAC70501ZDQFT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
14bit
Number of channels
1
Operating voltage
2.7...5.5V
Case
WSON8
Mounting
SMD
Interface
3-wire
Operating temperature
-40...125°C
Gross weight0.048 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC70501ZDQFT
0 in TME stock
Net price for quantities from 250 pcs - 4.56 USDGross price for quantities from 250 pcs - 4.56 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.