+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC714U

IC: D/A converter; 16bit; 86ksps; Ch: 1; SOIC16; -40÷85°C; ±4LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC714U
TME Symbol:
DAC714U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
86ksps
Number of channels
1
Case
SOIC16
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Max DNL
±4LSB
Supply voltage
  • 11.4...16.5V DC
Gross weight0.446 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC714U
3 in TME stock
Net price for quantities from 1 pcs - 53.99 USDGross price for quantities from 1 pcs - 53.99 USD
Net price for quantities from 5 pcs - 48.66 USDGross price for quantities from 5 pcs - 48.66 USD
Net price for quantities from 10 pcs - 46.01 USDGross price for quantities from 10 pcs - 46.01 USD
Net price for quantities from 40 pcs - 43.59 USDGross price for quantities from 40 pcs - 43.59 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs