+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC7512N/250

IC: D/A converter; 12bit; 95ksps; Ch: 1; SOT23-6; -40÷105°C; ±1LSB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7512N/250
TME Symbol:
DAC7512N/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
95ksps
Number of channels
1
Case
SOT23-6
Mounting
SMD
Interface
SPI
Operating temperature
-40...105°C
Max DNL
±1LSB
Relative accuracy
8LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.026 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7512N/250
240 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 5 pcs - 4.94 USDGross price for quantities from 5 pcs - 4.94 USD
Net price for quantities from 10 pcs - 4.51 USDGross price for quantities from 10 pcs - 4.51 USD
Net price for quantities from 25 pcs - 4.00 USDGross price for quantities from 25 pcs - 4.00 USD
Net price for quantities from 250 pcs - 3.92 USDGross price for quantities from 250 pcs - 3.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs