+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC7512N/3K

IC: D/A converter; 12bit; Ch: 1; SOT23-6; -40÷105°C; ±1LSB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7512N/3K
TME Symbol:
DAC7512N/3K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
1
Case
SOT23-6
Mounting
SMD
Operating temperature
-40...105°C
Max DNL
±1LSB
Operating voltage
2.7...5.5V DC
Interface
  • DSP
  • Microwire
  • QSPI
  • SPI
Gross weight0.1 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7512N/3K
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order