+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC7571IDBVT

IC: D/A converter; 12bit; Ch: 1; SOT23-6; -40÷105°C; ±1LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7571IDBVT
TME Symbol:
DAC7571IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
1
Case
SOT23-6
Mounting
SMD
Interface
I2C
Operating temperature
-40...105°C
Max DNL
±1LSB
Operating voltage
2.7...5.5V DC
Gross weight0.079 g
Certificates

WATCH VIDEO

See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7571IDBVT
568 in TME stock
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 10 pcs - 3.26 USDGross price for quantities from 10 pcs - 3.26 USD
Net price for quantities from 100 pcs - 3.10 USDGross price for quantities from 100 pcs - 3.10 USD
Net price for quantities from 250 pcs - 2.96 USDGross price for quantities from 250 pcs - 2.96 USD
Net price for quantities from 500 pcs - 2.80 USDGross price for quantities from 500 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 250 pcs