+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC7574IDGSR

IC: D/A converter; 12bit; 43ksps; Ch: 4; VSSOP10; -40÷105°C; ±1LSB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7574IDGSR
TME Symbol:
DAC7574IDGSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
43ksps
Number of channels
4
Case
VSSOP10
Mounting
SMD
Interface
I2C
Operating temperature
-40...105°C
Max DNL
±1LSB
Relative accuracy
8LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7574IDGSR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order