+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC7611P

IC: D/A converter; 12bit; 132ksps; Ch: 1; DIP8; 4.75÷5.25VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7611P
TME Symbol:
DAC7611P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
132ksps
Number of channels
1
Case
DIP8
Mounting
THT
Relative accuracy
1LSB
Operating voltage
4.75...5.25V DC
Interface
  • 3-wire
  • serial
Gross weight0.48 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7611P
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.31 USDGross price for quantities from 1 pcs - 13.31 USD
Net price for quantities from 3 pcs - 12.71 USDGross price for quantities from 3 pcs - 12.71 USD
Net price for quantities from 10 pcs - 11.40 USDGross price for quantities from 10 pcs - 11.40 USD
Net price for quantities from 25 pcs - 9.89 USDGross price for quantities from 25 pcs - 9.89 USD
Packaging method by the manufacturer:
Tube = 50 pcs