+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC7611U/2K5

IC: D/A converter; 12bit; 132ksps; Ch: 1; 5V; SOIC8; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7611U/2K5
TME Symbol:
DAC7611U/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
132ksps
Number of channels
1
Operating voltage
5V
Case
SOIC8
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Gross weight0.26 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7611U/2K5
0 in TME stock
Net price for quantities from 2500 pcs - 8.77 USDGross price for quantities from 2500 pcs - 8.77 USD
No. of pieces (Multiplicity: 2 500)