+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC7612U

IC: D/A converter; 12bit; Ch: 2; SO8; 4.75÷5.25VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7612U
TME Symbol:
DAC7612U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
2
Case
SO8
Mounting
SMD
Interface
serial
Integrated circuit features
LPC
Relative accuracy
0.5LSB
Operating voltage
4.75...5.25V DC
Gross weight0.079 g
Certificates

WATCH VIDEO

See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7612U
299 in TME stock
Net price for quantities from 1 pcs - 17.80 USDGross price for quantities from 1 pcs - 17.80 USD
Net price for quantities from 3 pcs - 16.39 USDGross price for quantities from 3 pcs - 16.39 USD
Net price for quantities from 10 pcs - 14.75 USDGross price for quantities from 10 pcs - 14.75 USD
Net price for quantities from 25 pcs - 13.82 USDGross price for quantities from 25 pcs - 13.82 USD
Net price for quantities from 75 pcs - 13.00 USDGross price for quantities from 75 pcs - 13.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs