+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC7614U

IC: D/A converter; 12bit; 89ksps; Ch: 4; SO16; 4.75÷5.25VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7614U
TME Symbol:
DAC7614U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
89ksps
Number of channels
4
Case
SO16
Mounting
SMD
Interface
serial
Relative accuracy
1LSB
Operating voltage
4.75...5.25V DC
Gross weight0.439 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7614U
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.95 USDGross price for quantities from 1 pcs - 16.95 USD
Net price for quantities from 10 pcs - 15.35 USDGross price for quantities from 10 pcs - 15.35 USD
Net price for quantities from 25 pcs - 14.23 USDGross price for quantities from 25 pcs - 14.23 USD
Net price for quantities from 40 pcs - 13.59 USDGross price for quantities from 40 pcs - 13.59 USD
Net price for quantities from 50 pcs - 13.28 USDGross price for quantities from 50 pcs - 13.28 USD
Net price for quantities from 80 pcs - 12.89 USDGross price for quantities from 80 pcs - 12.89 USD
Net price for quantities from 100 pcs - 12.82 USDGross price for quantities from 100 pcs - 12.82 USD