+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC7615U

IC: D/A converter; 12bit; Ch: 4; SO16; 4.75÷5.25VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7615U
TME Symbol:
DAC7615U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
4
Case
SO16
Mounting
SMD
Interface
serial
Relative accuracy
2LSB
Operating voltage
4.75...5.25V DC
Gross weight2.52 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7615U
0 in TME stock
Net price for quantities from 1 pcs - 24.57 USDGross price for quantities from 1 pcs - 24.57 USD
Net price for quantities from 3 pcs - 22.60 USDGross price for quantities from 3 pcs - 22.60 USD
Net price for quantities from 10 pcs - 19.74 USDGross price for quantities from 10 pcs - 19.74 USD
Net price for quantities from 25 pcs - 17.99 USDGross price for quantities from 25 pcs - 17.99 USD
Net price for quantities from 40 pcs - 17.35 USDGross price for quantities from 40 pcs - 17.35 USD
Net price for quantities from 120 pcs - 16.44 USDGross price for quantities from 120 pcs - 16.44 USD
No. of pieces (Multiplicity: 1)