+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC7624UB

IC: D/A converter; 12bit; 100ksps; Ch: 4; SO28; 4.75÷5.25VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7624UB
TME Symbol:
DAC7624UB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
100ksps
Number of channels
4
Case
SO28
Mounting
SMD
Interface
parallel
Relative accuracy
1LSB
Operating voltage
4.75...5.25V DC
Gross weight4.4 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7624UB
0 in TME stock
Net price for quantities from 1 pcs - 41.63 USDGross price for quantities from 1 pcs - 41.63 USD
Net price for quantities from 10 pcs - 35.88 USDGross price for quantities from 10 pcs - 35.88 USD
Net price for quantities from 20 pcs - 31.90 USDGross price for quantities from 20 pcs - 31.90 USD
Net price for quantities from 40 pcs - 27.93 USDGross price for quantities from 40 pcs - 27.93 USD
Net price for quantities from 260 pcs - 25.23 USDGross price for quantities from 260 pcs - 25.23 USD
No. of pieces (Multiplicity: 1)