+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC7760IRHAT

IC: D/A converter; 12bit; 40ksps; Ch: 1; 10÷36V; VQFN40; -40÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7760IRHAT
TME Symbol:
DAC7760IRHAT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
40ksps
Number of channels
1
Operating voltage
10...36V
Case
VQFN40
Mounting
SMD
Operating temperature
-40...125°C
Interface
  • DSP
  • SPI
Gross weight0.042 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7760IRHAT
0 in TME stock
Net price for quantities from 250 pcs - 8.72 USDGross price for quantities from 250 pcs - 8.72 USD
No. of pieces (Multiplicity: 250)