+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC7802KU

IC: D/A converter; 12bit; 1.25Msps; Ch: 2; SO24; 4.5÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7802KU
TME Symbol:
DAC7802KU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
1.25Msps
Number of channels
2
Case
SO24
Mounting
SMD
Interface
parallel
Integrated circuit features
dual
Operating voltage
4.5...5.5V DC
Gross weight0.01 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7802KU
0 in TME stock
Net price for quantities from 1 pcs - 54.30 USDGross price for quantities from 1 pcs - 54.30 USD
Net price for quantities from 5 pcs - 48.91 USDGross price for quantities from 5 pcs - 48.91 USD
Net price for quantities from 10 pcs - 45.41 USDGross price for quantities from 10 pcs - 45.41 USD
Net price for quantities from 25 pcs - 40.51 USDGross price for quantities from 25 pcs - 40.51 USD
Net price for quantities from 50 pcs - 37.00 USDGross price for quantities from 50 pcs - 37.00 USD
Net price for quantities from 100 pcs - 35.40 USDGross price for quantities from 100 pcs - 35.40 USD
Net price for quantities from 250 pcs - 34.00 USDGross price for quantities from 250 pcs - 34.00 USD
No. of pieces (Multiplicity: 1)