+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC7822IRTAR

IC: D/A converter; 12bit; 10Msps; Ch: 2; WQFN40; -40÷125°C; ±1LSB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7822IRTAR
TME Symbol:
DAC7822IRTAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
10Msps
Number of channels
2
Case
WQFN40
Mounting
SMD
Interface
parallel
Operating temperature
-40...125°C
Max DNL
±1LSB
Integrated circuit features
multiplying
Relative accuracy
1LSB
Supply voltage
  • 2.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7822IRTAR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order