+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC80004IPW

IC: D/A converter; 16bit; 200ksps; Ch: 4; TSSOP14; -40÷125°C; ±1LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC80004IPW
TME Symbol:
DAC80004IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
200ksps
Number of channels
4
Case
TSSOP14
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Max DNL
±1LSB
Relative accuracy
1LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.062 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC80004IPW
84 in TME stock
Net price for quantities from 1 pcs - 23.12 USDGross price for quantities from 1 pcs - 23.12 USD
Net price for quantities from 5 pcs - 20.93 USDGross price for quantities from 5 pcs - 20.93 USD
Net price for quantities from 10 pcs - 19.73 USDGross price for quantities from 10 pcs - 19.73 USD
Net price for quantities from 25 pcs - 18.04 USDGross price for quantities from 25 pcs - 18.04 USD
Net price for quantities from 50 pcs - 17.04 USDGross price for quantities from 50 pcs - 17.04 USD
Net price for quantities from 90 pcs - 16.84 USDGross price for quantities from 90 pcs - 16.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 90 pcs