+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC80501ZDGST

IC: D/A converter; 16bit; Ch: 1; VSSOP10; -40÷125°C; Max DNL: ±1LSB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC80501ZDGST
TME Symbol:
DAC80501ZDGST

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Number of channels
1
Case
VSSOP10
Mounting
SMD
Operating temperature
-40...125°C
Max DNL
±1LSB
Max INL
±1LSB
Interface
  • I2C
  • SPI
Supply voltage
  • 2.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC80501ZDGST
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order