+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC811KU

IC: D/A converter; 12bit; 250ksps; Ch: 1; SO28; 5÷18VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC811KU
TME Symbol:
DAC811KU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
250ksps
Number of channels
1
Case
SO28
Mounting
SMD
Interface
parallel
Relative accuracy
1LSB
Operating voltage
5...18V DC
Gross weight0.01 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC811KU
0 in TME stock
Net price for quantities from 1 pcs - 40.80 USDGross price for quantities from 1 pcs - 40.80 USD
Net price for quantities from 3 pcs - 38.26 USDGross price for quantities from 3 pcs - 38.26 USD
Net price for quantities from 10 pcs - 29.38 USDGross price for quantities from 10 pcs - 29.38 USD
Net price for quantities from 20 pcs - 28.84 USDGross price for quantities from 20 pcs - 28.84 USD
No. of pieces (Multiplicity: 1)