+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC8163SDSCR

IC: D/A converter; 14bit; 100ksps; Ch: 2; 2.7÷5.5V; WSON10

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC8163SDSCR
TME Symbol:
DAC8163SDSCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
14bit
Sampling speed
100ksps
Number of channels
2
Operating voltage
2.7...5.5V
Case
WSON10
Mounting
SMD
Operating temperature
-40...125°C
Interface
  • DSP
  • SPI
Gross weight0.18 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC8163SDSCR
0 in TME stock
Net price for quantities from 3000 pcs - 6.58 USDGross price for quantities from 3000 pcs - 6.58 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.