+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC8311IDCKT

IC: D/A converter; 14bit; 83ksps; Ch: 1; SC70-6; -40÷125°C; ±1LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC8311IDCKT
TME Symbol:
DAC8311IDCKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
14bit
Sampling speed
83ksps
Number of channels
1
Case
SC70-6
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Max DNL
±1LSB
Relative accuracy
1LSB
Supply voltage
  • 2...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC8311IDCKT
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order