+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC8411IDCKR

IC: D/A converter; 16bit; 83ksps; Ch: 1; SC70-6; -40÷125°C; ±2LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC8411IDCKR
TME Symbol:
DAC8411IDCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
83ksps
Number of channels
1
Case
SC70-6
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Max DNL
±2LSB
Relative accuracy
4LSB
Supply voltage
  • 2...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC8411IDCKR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order