+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC8512FSZ

IC: D/A converter; 12bit; Ch: 1; 5V; SO8; -40÷85°C; Max DNL: ±1LSB


Manufacturer: Analog Devices

Manufacturer part number:
DAC8512FSZ
TME Symbol:
DAC8512FSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
1
Operating voltage
5V
Case
SO8
Mounting
SMD
Interface
3-wire
Operating temperature
-40...85°C
Max DNL
±1LSB
Max INL
±2LSB
Gross weight0.1 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
DAC8512FSZ
0 in TME stock
Net price for quantities from 1 pcs - 19.41 USDGross price for quantities from 1 pcs - 19.41 USD
Net price for quantities from 3 pcs - 17.40 USDGross price for quantities from 3 pcs - 17.40 USD
Net price for quantities from 10 pcs - 15.50 USDGross price for quantities from 10 pcs - 15.50 USD
Net price for quantities from 25 pcs - 13.90 USDGross price for quantities from 25 pcs - 13.90 USD
Net price for quantities from 98 pcs - 13.00 USDGross price for quantities from 98 pcs - 13.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product