+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC8531E/250G4

IC: D/A converter; 16bit; 93ksps; Ch: 1; MSOP8; 2.7÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC8531E/250G4
TME Symbol:
DAC8531E/250G4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
93ksps
Number of channels
1
Case
MSOP8
Mounting
SMD
Integrated circuit features
rail-to-rail
Relative accuracy
1LSB
Operating voltage
2.7...5.5V DC
Interface
  • 3-wire
  • serial
Gross weight0.142 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC8531E/250G4
543 in TME stock
Net price for quantities from 1 pcs - 7.30 USDGross price for quantities from 1 pcs - 7.30 USD
Net price for quantities from 10 pcs - 7.03 USDGross price for quantities from 10 pcs - 7.03 USD
Net price for quantities from 50 pcs - 6.76 USDGross price for quantities from 50 pcs - 6.76 USD
Net price for quantities from 100 pcs - 6.50 USDGross price for quantities from 100 pcs - 6.50 USD
Net price for quantities from 250 pcs - 6.22 USDGross price for quantities from 250 pcs - 6.22 USD
Net price for quantities from 500 pcs - 5.96 USDGross price for quantities from 500 pcs - 5.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 250 pcs