+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC8550IBDGKT

IC: D/A converter; 16bit; 200ksps; Ch: 1; VSSOP8; -40÷105°C; ±2LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC8550IBDGKT
TME Symbol:
DAC8550IBDGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
200ksps
Number of channels
1
Case
VSSOP8
Mounting
SMD
Interface
SPI
Operating temperature
-40...105°C
Max DNL
±2LSB
Relative accuracy
16LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC8550IBDGKT
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order