+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC8550IDGKR

IC: D/A converter; 16bit; 200ksps; Ch: 1; 2.7÷5.5V; VSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC8550IDGKR
TME Symbol:
DAC8550IDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
200ksps
Number of channels
1
Operating voltage
2.7...5.5V
Case
VSSOP8
Mounting
SMD
Operating temperature
-40...105°C
Interface
  • DSP
  • SPI
Gross weight0.19 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC8550IDGKR
0 in TME stock
Net price for quantities from 2500 pcs - 5.29 USDGross price for quantities from 2500 pcs - 5.29 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.