+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC8550IDGKT

IC: D/A converter; 16bit; 200ksps; Ch: 1; VSSOP8; -40÷105°C; ±2LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC8550IDGKT
TME Symbol:
DAC8550IDGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
200ksps
Number of channels
1
Case
VSSOP8
Mounting
SMD
Interface
SPI
Operating temperature
-40...105°C
Max DNL
±2LSB
Relative accuracy
12LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.16 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC8550IDGKT
214 in TME stock
Net price for quantities from 1 pcs - 9.51 USDGross price for quantities from 1 pcs - 9.51 USD
Net price for quantities from 10 pcs - 7.36 USDGross price for quantities from 10 pcs - 7.36 USD
Net price for quantities from 25 pcs - 6.88 USDGross price for quantities from 25 pcs - 6.88 USD
Net price for quantities from 250 pcs - 6.09 USDGross price for quantities from 250 pcs - 6.09 USD
Net price for quantities from 1750 pcs - 6.04 USDGross price for quantities from 1750 pcs - 6.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.